You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5748 - 

Connector Kit, 41 Pc. Maxi Universal Adapter Kit, RF, Coaxial

5748 - Connector Kit, 41 Pc. Maxi Universal Adapter Kit, RF, Coaxial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5748
Order Code:
1399317
Technical Datasheet:
5748   Datasheet
See all Technical Docs

Product Overview

The 5748 from Pomona Electronics is a Maxi Universal Coaxial Adapter Kit that allows users to make their own adapters combinations, such as SMA to BNC or BNC to double banana plugs. Adapter's ends are joined with coupling nuts. Simply choose the combination needed. All connectors feature gold-plated centre contacts and silver-plated brass bodies. Comes packaged in a durable storage case.
  • Match or mix adapter ends to create combination needed
  • Adapter's ends are joined with coupling nuts
  • Gold plated centre contacts
  • Silver-plated brass (shell) bodies
  • Impedance 50 Ohms, 75 Ohms
  • Frequency range up to DC 3 GHz
  • CE compliant

Applications

Industrial

Contents

2 each of BNC male, BNC female, TNC male, TNC female, SMA male, SMA female, N male, N female, UHF male, UHF female, mini UHF male, mini UHF female, F male, F female, RCA/Phono male, RCA/Phono female adapters, 6 Coupling adapters, 1 Double banana plug, 1 Double binding post and 1 Signal Sampler.

Product Information

:
RF, Coaxial
:
F, N, BNC, TNC, SMA, UHF, Mini UHF, RCA/Phono, Coupling Adapters, Double Banana Plug, Double Binding Post, Signal Sampler & Case
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

97 In stock

10 available for 1 - 2 business days delivery
6 available for 3 - 4 business days delivery
81 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$3,464.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,464.37