You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RDK-506 - 

Reference Design Kit, LinkSwitch™-TN2 Highly Energy Efficient Off-line Switcher IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-506
Order Code:
2708413
Technical Datasheet:
RDK-506   Datasheet
See all Technical Docs

Product Overview

The RDK-506 from Power Integrations is a reference design kit (DAK) which provides the essential materials to get started on next power supply design. This is a reference design for a 1.44W non-isolated buck converter using LinkSwitch -TN2 LNK3204D/P/G. The LinkSwitch-TN2 LNK3204D/P/G is a highly energy efficient off-line switcher IC with integrated system level protection for low component count power supplies. It has an input voltage of 85VAC to 265VAC and 12V, 120mA output. It is used in small appliances.
  • Highly integrated solution
  • Lowest possible component count
  • No optocoupler or zener diode required for regulation
  • Thermal overload protection with automatic recovery
  • Less than 30mW no-load consumption
  • Greater than 75% efficiency at full load
  • Less than ±3% load regulation

Applications

Power Management, Embedded Design & Development

Contents

LNK3204D/P/G samples, Fully functional reference board, Complete documentation.

Footnotes

All testing should be performed using an isolation transformer to provide the AC input to the prototype board.

Product Information

:
Power Integrations
:
LNK3204D, LNK3204G, LNK3204P
:
Power Management
:
Buck Converter
:
-
:
-
:
-
:
Ref Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$881.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$881.86