You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TNY289KG

AC/DC Off-Line Switcher IC, TinySwitch-4 Family, Flyback, 85 VAC - 265 VAC, 25 W, eSOP-11

TNY289KG - AC/DC Off-Line Switcher IC, TinySwitch-4 Family, Flyback, 85 VAC - 265 VAC, 25 W, eSOP-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TNY289KG
Order Code:
2475417
Technical Datasheet:
TNY289KG   Datasheet
See all Technical Docs

Product Overview

TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage. The controller consists of an oscillator, enable circuit (sense and logic), current limit state machine, 5.85V regulator, BYPASS/MULTIFUNCTION pin undervoltage, overvoltage circuit, and current limit selection circuitry, over-temperature protection, current limit circuit, leading edge blanking, and a 725V power MOSFET. TinySwitch-4 incorporates additional circuitry for line undervoltage sense, auto-restart, adaptive switching cycle on-time extension, and frequency jitter. Figure 3 shows the functional block diagram with the most important features.
  • 725V rated MOSFET
  • Line compensated overload power - no additional components
  • ±5% turn on UV threshold: line voltage sense with single external resistor
  • Simple ON/OFF control, no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Tight I2f parameter tolerance reduces system cost
  • ON-time extension - extends low-line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased: no bias winding or bias components
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
  • Auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
  • Output overvoltage shutdown with optional Zener

Applications

Computers & Computer Peripherals, Industrial Automation Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85V

:
265V

:
eSOP

:
11Pins

:
25W

:
Flyback

:
-40°C

:
150°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

439 In stock Need more?

439 available for 3 - 4 business days delivery

HK$11.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$8.39
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$8.37