You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OL1510 - 

1 Gang 2 Way Weatherproof Switch, IP55

OL1510 - 1 Gang 2 Way Weatherproof Switch, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
OL1510
Order Code:
1355050
Product Range
Pro-Elec Moulded Outdoor Switch
Technical Datasheet:
OL1510   Datasheet
See all Technical Docs

Product Information

:
IP55
:
Pro-Elec Moulded Outdoor Switch
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Surface mounting weatherproof switch that is rated at IP55. The switch is supplied as a complete unit and features two gland knockouts with a membrane gland supplied. The switch is ideal for use outdoors in sheltered locations.
  • Hinged and sprung lid
  • Resistant to heat, shock and UV rays in accordance with IEC695-2-1
  • Soft transparent PVC door
  • CE Approved

No Longer Stocked

HK$79.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$79.26
 
5+ HK$75.23
 
10+ HK$66.66
 
25+ HK$59.73
 
50+ HK$54.30
 
100+ HK$46.51