You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HTC2031-2 - 

Coaxial Cable, RG6, 0.785 mm², 75 ohm, 328 ft, 100 m

HTC2031-2 - Coaxial Cable, RG6, 0.785 mm², 75 ohm, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HTC2031-2
Order Code:
1643734
Technical Datasheet:
HTC2031-2   Datasheet
See all Technical Docs

Product Information

:
RG6
:
-
:
0.785mm²
:
75ohm
:
328ft
:
100m
:
Black
:
PVC
:
Copper
:
Solid
:
6.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HTC2031-2 is a Coaxial Cable with copper-clad steel conductor and a foamed PE insulator. This RG6 coaxial cable comes with a black PVC jacket and an ALMG braid outer conductor.
  • CPR: Not Yet Qualified
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

35 In stock

35 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

HK$311.24

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$311.24
 
5+ HK$297.12
 
10+ HK$284.17
 
25+ HK$272.29
 
50+ HK$261.45
 
100+ HK$251.37