You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP000613 - 

Coaxial Cable, Communication & Signal Control, RG179, 0.36 mm², 75 ohm, 328 ft, 100 m

PP000613 - Coaxial Cable, Communication & Signal Control, RG179, 0.36 mm², 75 ohm, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000613
Order Code:
2313082
Technical Datasheet:
PP000613   Datasheet
See all Technical Docs

Product Information

:
RG179
:
-
:
0.36mm²
:
75ohm
:
328ft
:
100m
:
Black
:
PE
:
Tinned Copper
:
Solid
:
2.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP000613 is a 100m RG179 Coaxial Cable with tinned copper conductor, black PE jacket with 0.25mm thickness and 2.6mm diameter, 30V rated voltage.
  • CPR: Not Yet Qualified
  • 75R Impedance
  • 54pF/m Capacitance
  • 80°C Rated temperature
  • <186R/km at 20°C Maximum conductor DC resistance
  • >100MR/km at Minimum insulation DC resistance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking, Signal Processing

Associated Products

Compare Selected

Related Searches

42 In stock

42 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$303.09

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$303.09
 
5+ HK$293.11
 
10+ HK$289.51
 
25+ HK$268.97
 
50+ HK$255.53
 
100+ HK$241.33