You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PP000898 - 

Coaxial Cable, CT100 CCTV, CT100, 1 mm², 75 ohm, 328 ft, 100 m

PP000898 - Coaxial Cable, CT100 CCTV, CT100, 1 mm², 75 ohm, 328 ft, 100 m
PP000898 - Coaxial Cable, CT100 CCTV, CT100, 1 mm², 75 ohm, 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000898
Order Code:
2476171
Technical Datasheet:
PP000898   Datasheet
See all Technical Docs

Product Information

:
CT100
:
-
:
1mm²
:
75ohm
:
328ft
:
100m
:
Black
:
PVC
:
Copper
:
Solid
:
6.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PP000898 is a Coaxial Cable with class 1 solid copper conductor and a FPE (foam polyethylene) dielectric. This CT100 coaxial cable comes with a black PVC sheath, copper tape longitudinally overlapped screen 1 and CCA (copper clad aluminium) screen 2. It is suitable for professional TV and CCTV system installations including digital, satellite, terrestrial and cable TV.
  • CPR: Eca
  • 30V Rated voltage
  • 70°C Temperature rating
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Security, Consumer Electronics

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/07/19

Contact me when back in stock

HK$612.10

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$612.10
 
5+ HK$587.13
 
10+ HK$576.92
 
25+ HK$560.29
 
50+ HK$539.64
 
100+ HK$484.77