You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP000902
Multipair Cable, DeviceNet Thick, LSZH, Screened, 2 Pair, 24 AWG, 0.25 mm², 164 ft, 50 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP000902
- Order Code:
- 2476167
- Technical Datasheet:
- PP000902 Datasheet
Alternatives for PP000902
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 2 Pair
- :
- 24AWG
- :
- 0.25mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- -
- :
- 125V
- :
- LSZH
- :
- Tinned Copper
- :
- 6.9mm
- :
- -
Technical Docs (1)
Product Overview
- CPR: Eca
- 15mR/m Data-pair transfer impedance at 10MHz
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Security
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price | Your Price |
---|---|---|
1+ | HK$1,117.21 | |
5+ | HK$1,039.53 | |
10+ | HK$993.49 | |
25+ | HK$979.96 | |
50+ | HK$939.00 | |
100+ | HK$882.42 |
Pricing is unavailable. Please contact customer services.