You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP001110
Wire, Stranded, High Temp, Flexible, SIAF/GL, Silicone Rubber, Red, 1 mm², 328 ft, 100 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP001110
- Order Code:
- 2499489
- Technical Datasheet:
- PP001110 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone Rubber
- :
- Red
- :
- -
- :
- 1mm²
- :
- 328ft
- :
- 100m
- :
- 180°C
- :
- -
- :
- 500V
- :
- Tinned Copper
- :
- 2.6mm
- :
- BS EN 50525-2-41
- :
- -
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
- Class 5 flexible tinned copper conductor according to BS EN 60228 (previously BS 6360)
- Silicone rubber insulation
- Fibre glass braid outer covering
- 1mm² nominal cross section area
- Nominal thickness of insulation is 0.55mm
- Nominal overall diameter is 2.6mm
- Nominal weight of 17Kg/Km
- Fixed temperature range from -60°C to +180°C
- Meets BS EN 50525-2-41 cable standards
- Voltage rating of 300V/500V (Uo/U)
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price | Your Price |
---|---|---|
1+ | HK$455.13 | |
5+ | HK$424.34 | |
10+ | HK$409.43 | |
25+ | HK$386.42 | |
50+ | HK$369.37 | |
100+ | HK$352.52 |
Pricing is unavailable. Please contact customer services.