You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PP001113

Wire, Stranded, High Temp, Flexible, SIAF/GL, Silicone Rubber, Blue, 1.5 mm², 328 ft, 100 m

MULTICOMP PRO PP001113
MULTICOMP PRO PP001113

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP001113
Order Code:
2499492
Technical Datasheet:
PP001113   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Rubber

:
Blue

:
-

:
1.5mm²

:
328ft

:
100m

:
180°C

:
-

:
500V

:
Tinned Copper

:
2.9mm

:
BS EN 50525-2-41

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PP001113 from Pro Power is a single core blue colour SIAF/GL high temperature silicone wire with 100m reel length. This low smoke wire is suitable for power plants, a wide range of industrial applications in processing, packaging, refrigeration, foundries, aircraft construction and ship building.
  • CPR: Not Yet Qualified
  • Class 5 flexible tinned copper conductor according to BS EN 60228 (previously BS 6360)
  • Silicone rubber insulation
  • Fibre glass braid outer covering
  • 1.5mm² nominal cross section area
  • Nominal thickness of insulation is 0.55mm
  • Nominal overall diameter is 2.9mm
  • Nominal weight of 22Kg/Km
  • Fixed temperature range from -60°C to +180°C
  • Meets BS EN 50525-2-41 cable standards
  • Voltage rating of 300V/500V (Uo/U)
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 22/03/21

Notify me when back in stock

HK$599.99

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$599.99
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$559.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$539.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$509.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$486.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$464.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange