You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP001178
Multicore Cable, LiYCY, Signal and Data Transmission, Screened, 2 Core, 0.34 mm², 164 ft, 50 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP001178
- Order Code:
- 2499546
- Product Range
- Pro Power LiYCY
- Technical Datasheet:
- PP001178 Datasheet
Product Range Selector (Pro Power LiYCY)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 2Core
- :
- -
- :
- 0.34mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- 19 x 0.16mm
- :
- Copper
- :
- PVC
- :
- 4.7mm
- :
- 250V
- :
- Pro Power LiYCY
Technical Docs (1)
Product Overview
- CPR: Eca
- Class 5 fine stranded bare copper conductors
- PVC insulation
- Tinned copper wire braid screen offers protection from electrical and EMI interference plus moderate mechanical protection
- Durable Grey PVC sheath
- Minimum bending radius fixed installation: 6 x overall diameter
- Voltage rating Uo/U 250/250V
- Test voltage 1.2kV
- Meets cable standards VDE 0482-332-1-2/IEC 60332-1, EN 60811-2-1
- Temperature range -30°C to +180°C fixed, -5ºC to +70ºC during installation
- Supplied in 50 metre (164 ft) reels
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Electronics, Data / Computing, Instrumentation, Industrial
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
Quantity | Price | Your Price |
---|---|---|
1+ | HK$312.66 | |
5+ | HK$291.51 | |
10+ | HK$281.26 | |
25+ | HK$265.45 | |
50+ | HK$253.74 | |
100+ | HK$242.17 |
Pricing is unavailable. Please contact customer services.