You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

H1012NL - 

Transformer, 1 Port, 10/100 Base-T, IEEE 802.3, 1500V

H1012NL - Transformer, 1 Port, 10/100 Base-T, IEEE 802.3, 1500V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
H1012NL
Order Code:
2113972
Technical Datasheet:
H1012NL   Datasheet
See all Technical Docs

Product Information

:
10/100 Base-T
:
1 Port
:
Surface Mount
:
0°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H1012NL is a 1-port 10/100 Base-T Transformer Module with 1:1 transmit turns ratios.
  • 245°C Reflow Temperature Rating
  • Compatible with Broadcom, Intel, Microtel, National Semiconductor, ICS and TDK Transceivers
  • Meets IEEE 802.3 Specification

Applications

Power Management

Related Searches

36 In stock

36 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$49.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$49.40
 
10+ HK$40.07
 
25+ HK$35.19