You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAACO 136594
Tool Case, Compact 37, Polypropylene, 230 mm x 540 mm x 296 mm
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 136594
- Order Code:
- 3934345
-
- Technical Datasheet:
- 136594 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PP (Polypropylene)
- :
- 230mm
- :
- 540mm
- :
- 296mm
- :
- -
Technical Documents (1)
Product Overview
- Colour is Raaco blue
- Depth is 296mm, width is 540mm, height is 230mm
- Weight is 3.270Kg
- Carriage load is 40Kg
- Contains 7 inserts
- Made of polypropylene (PP)
Available for back order
Deliveries start from 12/26/23
1 more will be available on 12/26/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$970.08 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.