You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAACO 137966
Storage Box, Blue, PP, General Purpose, 305 mm x 347 mm x 342 mm, HandyBoxxser Series
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 137966
- Order Code:
- 3934279
-
- Product Range
- HandyBoxxser Series
- Technical Datasheet:
- 137966 Datasheet
Product Range Selector (HandyBoxxser Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Blue
- :
- 13.46"
- :
- 342mm
- :
- 13.66"
- :
- 347mm
- :
- 12"
- :
- 305mm
- :
- HandyBoxxser Series
Technical Documents (1)
Product Overview
- Dimension (HxWxD) is 342mm x 347mm x 305mm
- Blue colour
Contents
4 pcs Boxxser 55 5x5-15.
Available for back order
More stock available to supplier lead times which is approximately 1/8/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$1,868.73 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.