You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI2-MODB-V1.2

Evaluation Board, Raspberry Pi 2 Model B v1.2, Quad Core CPU, 1GB RAM, 40 GPIO Pins, HDMI Port

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI2-MODB-V1.2
Order Code:
2612474
Product Range
Raspberry Pi 2 Model B
Also Known As:
GTIN UPC EAN: 7131796329164
Technical Datasheet:
RPI2-MODB-V1.2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM8

:
BCM2837

:
Raspberry Pi 2 Model B

:
Raspberry Pi 2 Model B

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RASPBERRYPI-2-MODB-1GB is a second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837 system on chip with 900MHz ARM Cortex-A53 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. Previous versions of Raspberry Pi 2 Model B use the BCM2836 SoC, which contains a quad-core ARM Cortex-A7 processor. The Raspberry Pi 2 Model B v1.2 board uses BCM2837, which contains a quad-core ARM Cortex-A53 processor. It is necessary to update to the latest (October 2016) version of the device firmware and Linux kernel to allow the board to boot up properly.
  • Broadcom BCM2837 SoC full HD multimedia applications processor
  • 1GB SDRAM operates at 450MHz
  • 40 pin extended GPIO
  • 10/100 Ethernet RJ45 onboard network
  • 4 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

Footnotes

The Pi 2 v1.2 requires the latest operating system for full functionality - please download and install the latest version available from RaspberryPi.org/downloads onto your microSD card before booting

Also Known As

GTIN UPC EAN: 7131796329164

Associated Products

Compare Selected
Best Seller

5,308 In stock Need more?

238 available for 1 - 2 business days delivery
5,070 available for 3 - 4 business days delivery

HK$275.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$275.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$271.99
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ HK$268.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.