You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI3-MODAP

Single Board Computer, Raspberry Pi 3 Model A+, BCM2837B0 SoC, Dual-Band WiFi, IoT

RPI3-MODAP - Single Board Computer, Raspberry Pi 3 Model A+, BCM2837B0 SoC, Dual-Band WiFi, IoT
RPI3-MODAP - Single Board Computer, Raspberry Pi 3 Model A+, BCM2837B0 SoC, Dual-Band WiFi, IoT
RPI3-MODAP - Single Board Computer, Raspberry Pi 3 Model A+, BCM2837B0 SoC, Dual-Band WiFi, IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODAP
Order Code:
2946269
Product Range
Raspberry Pi 3 Model A+
Also Known As:
GTIN UPC EAN: 0652508442181
Technical Datasheet:
RPI3-MODAP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
-

:
ARM

:
Cortex-A53

:
BCM2837B0 Module

:
Dev Board BCM2837B0 Module

:
Raspberry Pi 3 Model A+

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Raspberry Pi 3 Model A+ is the latest product in the Raspberry Pi 3 range. Like the Raspberry Pi 3 Model B+, it boasts a 64-bit quad core processor running at 1.4 GHz, dual-band 2.4 GHz and 5 GHz wireless LAN, and Bluetooth 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+.
  • Broadcom BCM2837B0, Cortex-A53 64-bit SoC @ 1.4 GHz
  • 512MB LPDDR2 SDRAM
  • 2.4GHz/5GHz 802.11 b/g/n Wireless LAN
  • Bluetooth Low Energy 4.2 (BLE)
  • Full Size HDMI, MIPI DSI Display Port, MIPI CSI Camera Port
  • 4-Pole stereo audio/composite video jack
  • MicroSD Card for OS and data storage
  • 5V, 2.5A DC power supply via micro USB or GPIO

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things), Industrial

Also Known As

GTIN UPC EAN: 0652508442181

Alternatives for RPI3-MODAP

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$70.88   10+ HK$67.34   150+ HK$63.79   More Pricing...

Restricted Item Add
     

Each

1+ HK$38.06  

Restricted Item Add
Best Seller

1,632 In stock Need more?

1,632 available for 3 - 4 business days delivery

HK$197.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$197.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.