You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LVR125S

Resettable Fuse, PPTC, PolySwitch LVR Series, 240 VAC, 1.25 A, 2.5 A, 23 s, Round

RAYCHEM - TE CONNECTIVITY LVR125S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LVR125S
Order Code:
2396060
Product Range
PolySwitch LVR Series
Technical Datasheet:
LVR125S   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch LVR Series)

See all from this product range

Alternatives for LVR125S

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PolySwitch LVR Series

:
240VAC

:
1.25A

:
2.5A

:
23s

:
Round

:
12.5A

:
11.4mm

:
21.2mm

:
-

:
5.3mm

:
27.4mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PolySwitch LVR series PolySwitch Resettable Line-voltage-rated (LVR) Device helps to protect electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. The LVR line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120 and 240VAC, for up to 2A of operating current at 20°C. It helps to protect against damage caused by both overcurrent surges and over-temperature faults. It also offers low resistance and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch device do not require replacement after a fault event. After power has been removed and the overcurrent condition eliminated, the circuit is restored to normal operating condition.
  • Compatible with high-volume electronics assembly
  • Assist in meeting regulatory requirements
  • Higher voltage ratings allow use in new applications
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50mA to 2A
  • Line voltage rating of 120 and 240VAC
  • UL, CSA and TÜV approved
  • Fast time-to-trip
  • Low resistance

Applications

Industrial, Lighting, Medical, Security, Test & Measurement, Power Management, Computers & Computer Peripherals, Motor Drive & Control, Audio

Footnotes

This product should not be used in an application where the maximum interrupt voltage or maximum interrupt current can be exceeded in a fault condition.

No Longer Manufactured

HK$18.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$17.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$14.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$12.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$11.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$10.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$9.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --