You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M27500-20MH3T08

Multicore Cable, SAE AS81044/9, Dual Wall, Screened, 3 Core, 20 AWG, 328 ft, 100 m

RAYCHEM - TE CONNECTIVITY M27500-20MH3T08
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M27500-20MH3T08
Order Code:
2778567
Product Range
27500 MH Series
Technical Datasheet:
M27500-20MH3T08   Datasheet
See all Technical Docs

Product Range Selector (27500 MH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
3Core

:
20AWG

:
-

:
328ft

:
100m

:
White

:
-

:
Tinned Copper

:
PVDF

:
4.93mm

:
-

:
27500 MH Series
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
The M27500-20MH3T08 from TE Connectivity is a NEMA WC 27500 General Purpose Airframe and Avionics Multicore Dual Wall Screened Cable. Features three 20 AWG stranded tinned copper cores with dual wall polyalkene/PVDF insulation, screened with round tinned copper braid overall and a white cross-linked modified PVDF outer sheath. Meets basic wire spec. SAE AS81044/9 and is in full compliance with NEMA WC 27500 specification requirements.
  • Meets basic wire spec. SAE AS81044/9
  • In full compliance with NEMA WC27500 specification requirements
  • Three 20 AWG stranded tinned copper cores
  • Dual wall insulated polyalkene (primary), PVDF (jacket)
  • Round tinned copper braid screen
  • White cross-linked modified PVDF outer sheath

Applications

Avionics, Military

2 In stock Need more?

2 UK stock for 3-4 days delivery

HK$3,305.02

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,305.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$3,277.09