You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M81044/9-20-9

Wire, Stranded, Hook Up, Spec 44, MIL M81044, PVDF, White, 20 AWG, 328 ft, 100 m

RAYCHEM - TE CONNECTIVITY M81044/9-20-9
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M81044/9-20-9
Order Code:
2778546
Product Range
Spec 44 series
Technical Datasheet:
M81044/9-20-9   Datasheet
See all Technical Docs

Product Range Selector (Spec 44 series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVDF

:
White

:
20AWG

:
-

:
328ft

:
100m

:
19 x 32AWG

:
600V

:
Tinned Copper

:
1.77mm

:
-

:
Spec 44 series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The M81044/9-20-9 from Raychem - TE Connectivity is a general purpose equipment wire. This wire has cross-linked polyalkene primary insulation and cross-linked modified PVDF jacket insulation with dual-wall construction. The wire was formerly listed under MIL-W-81044 and is supplied in full compliance with SAE AS81044 specification requirements.
  • Voltage rating is 600V
  • 20AWG (19 x 32) stranded tinned copper conductor
  • Temperature rating is 150°C
  • White colour insulation
  • Conductor outer diameter range from 0.037inch to 0.041inch
  • Maximum resistance at 20°C is 9.88ohm

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 12/6/21

Notify me when back in stock

HK$628.54

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$628.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$615.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$603.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --