You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RP-4800-NR1-0-STK

Heat Shrink Tubing, High Ratio Flame Retardant, 4:1, 0.999 ", 25.4 mm, Black, 3.9 ft, 1.2 m

RAYCHEM - TE CONNECTIVITY RP-4800-NR1-0-STK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP-4800-NR1-0-STK
Order Code:
1210455
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
0.999"

:
25.4mm

:
Black

:
3.9ft

:
1.2m

:
0.275"

:
7mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RP-4800-NR1-0-STK is a black flexible Heat Shrink Tubing made of polyolefin (PO) with single wall. This Heat Shrink Tubing shows no significant degradation when exposed to common solvents and chemicals, including aviation fuel and hydraulic fluid. Ideal for repairing harnesses or cables and will pass over a large-diameter connector or transition and then shrink down onto a smaller-diameter jacket. Can insulate or protect a substrate or varying dimensions. Also provides the abrasion and fluid resistance required in harnessing applications.
  • Excellent physical, chemical and electrical properties
  • Resistant to abrasion, fluids, mechanical damage and strain
  • Flame-retardant
  • -55 to 135°C Operating temperature range

Applications

Industrial

No Longer Manufactured

HK$234.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$234.27
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ HK$226.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$217.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange