You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP-4800-NR3-0-STK
Heat Shrink Tubing, High Ratio Flame Retardant, 4:1, 2.999 ", 76.2 mm, Black, 3.9 ft, 1.2 m
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- RP-4800-NR3-0-STK
- Order Code:
- 1210457
- Technical Datasheet:
- RP-4800-NR3-0-STK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4:1
- :
- 2.999"
- :
- 76.2mm
- :
- Black
- :
- 3.9ft
- :
- 1.2m
- :
- 0.811"
- :
- 20.6mm
- :
- PO (Polyolefin)
- :
- -
Technical Docs (2)
Product Overview
- 121°C Minimum full recovery temperature
- 95°C Minimum shrink temperature
- -55 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Aerospace, Defence, Military, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$389.79 | |
15+ | HK$370.30 | |
50+ | HK$350.81 |
Pricing is unavailable. Please contact customer services.