You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RKE-1205S/H

Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA

RECOM POWER RKE-1205S/H
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RKE-1205S/H
Order Code:
2774083
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
RKE Series
Technical Datasheet:
RKE-1205S/H   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RKE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
-

:
-

:
Unregulated

:
4kV

:
SIP

:
12V

:
Fixed

:
7.05mm

:
10.2mm

:
19.65mm

:
10.8V

:
13.2V

:
RKE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RKE-1205S/H from Recom Power is a RKE/H series unregulated 1W DC to DC converter in 7 pin SIP package. Typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite their low cost, they are fully specified converters with 4KVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/EN certifications.
  • Input voltage is 12VDC
  • Output voltage is 5VDC
  • Output current is 200mA
  • Efficiency is 80%
  • Maximum capacitive load is 1000µF
  • Operating frequency is 80KHz
  • Output ripple and noise is 40mVp-p
  • Dimension is 19.65mm x 7.05mm x 10.2mm

Applications

Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 8/5/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$43.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ HK$43.08
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$42.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$41.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$40.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$39.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$38.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$36.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$34.36
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$33.13
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --