You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RED LION CONTROLS T1641100

PID Controller, Model T16, Thermocouple, RTD Input, 85 to 250 Vac, Analogue, Alarm Outputs

RED LION CONTROLS T1641100
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T1641100
Order Code:
1253400
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
T1641100   Datasheet
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
B, C, E, J, K, N, R, S, T, Linear mV

:
50°C

:
0°C

:
-

:
10VDC

:
0V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The T1641100 is a Temperature/Process Controller accepts signals from a variety of temperature sensors (thermocouple or RTD), while the model P16 Controller accepts either a 0 to 10VDC or 0/4 to 20mA DC input signal. It can provide an accurate output control signal to maintain a process at a setpoint value. Dual 4-digit displays allow viewing of the process/temperature and setpoint simultaneously. Front panel indicators inform the operator of the controller and output status. The comprehensive programming allows these controllers to meet a wide variety of application requirements. The controller operates in the PID control mode for both heating and cooling, with on-demand auto-tune, which establishes the tuning constants. The PID tuning constants may be fine-tuned through the front panel and then locked out from further modification. The controller employs unique overshoot suppression feature, which allows the quickest response without excessive overshoot.
  • PID Control with reduced overshoot
  • On demand auto-tuning of PID settings
  • User programmable function button
  • PC or front panel programming
  • PC configurable with TP16KIT
  • Status annunciator
  • Display messages
  • Wire-clamping screw terminals
  • 50VDC power with respect to sensor input and analogue output

Applications

Industrial, Automation & Process Control

No Longer Manufactured

HK$1,811.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ HK$1,811.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$1,775.03