You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICL7135CPIZ - 

Analogue to Digital Converter, 4.5 bit, 2 SPS, Differential, Serial, 4 V

ICL7135CPIZ - Analogue to Digital Converter, 4.5 bit, 2 SPS, Differential, Serial, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ICL7135CPIZ
Order Code:
9663584
Product Range
LCD/LED Display ADCs
Technical Datasheet:
ICL7135CPIZ   Datasheet
See all Technical Docs

Product Overview

The ICL7135CPIZ is a 4-1/2 digit BCD output precision A/D converter with its multiplexed BCD output and digit drivers, combines dual-slope conversion reliability with ±1 in 20,000 count accuracy and is ideally suited for the visual display DVM/DPM market. The 2.0000V full scale capability, auto-zero and auto-polarity are combined with true ratiometric operation, almost ideal differential linearity and true differential input. All necessary active devices are contained on a single CMOS IC, with the exception of display drivers, reference and a clock. The ICL7135 brings together an unprecedented combination of high accuracy, versatility and true economy. It features auto-zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (maximum) and rollover error of less than one count. The versatility of multiplexed BCD outputs is increased by the addition of several pins which allow it to operate in more sophisticated systems.
  • Accuracy guaranteed to ±1 count over entire ±20000 counts (2.0000V full scale)
  • Guaranteed zero reading for 0V input
  • 1pA Typical input leakage current
  • True differential input
  • True polarity at zero count for precise null detection
  • Single reference voltage required
  • Over range and under range signals available for auto-range capability
  • All outputs TTL compatible
  • Blinking outputs gives visual indication of over range
  • 6 Auxiliary I/Os are available for interfacing to UARTs, microprocessors or other circuitry
  • Multiplexed BCD outputs

Applications

Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
4.5bit
:
2SPS
:
Differential
:
Serial
:
-
:
4V
:
6V
:
DIP
:
28Pins
:
0°C
:
70°C
:
LCD/LED Display ADCs
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ICL7135CPIZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1,307 In stock

279 available for 1 - 2 business days delivery
443 available for 3 - 4 business days delivery
585 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

572 will be available for delivery on 2/07/19

More stock available week commencing 12/08/19

HK$54.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$54.57
 
13+ HK$49.06
 
26+ HK$46.37
 
104+ HK$40.19
 
260+ HK$38.13
 
507+ HK$34.22
 
1001+ HK$28.86
 
2509+ HK$27.41