You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

YROTATE-IT-RX23T - 

REFERENCE DESIGN BOARD, MOTOR CONTROL

YROTATE-IT-RX23T - REFERENCE DESIGN BOARD, MOTOR CONTROL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
YROTATE-IT-RX23T
Order Code:
2946748

Product Overview

Rotate it motor control kit based on the RX23T device from the powerful 32bit RX microcontrollers family running at 40MHz and delivering up to 80DMIPs. This kit enables engineers to easily test and evaluate the performance of the RX23T in a laboratory environment when driving any 3-phase permanent magnet synchronous motor (e.g. AC brushless motor) using an advanced sensorless field oriented control algorithm. Typical applications for this type of solution are compressors, air conditioner, electric fan, industrial drive, refrigerator, washing machine, drone, printer, MFP and E-bike.
  • PWM, DTC, 12-bit A/D, SCI, I2C, RSPI key function
  • Either USB powered or using external power supply up to 48VDC
  • Inverter can manage up to 5Apeak under 48VDC (power consumption)
  • E1, USB peripherals interface

Contents

Inverter board, 24Vdc PMWM motor, USB cable, Quick start guide.

Product Information

:
Renesas
:
RX23T
:
Motor Control
:
3 Phase PMSM Motor
:
RX
:
-
:
-
:
Reference Design Board RX23T
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

HK$2,184.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,184.56