You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

YROTATE-IT-RX23T - 

Evaluation Board, RX23T MCU, YROTATEIT Motor Control Kit, 3-Phase, Synchronous

YROTATE-IT-RX23T - Evaluation Board, RX23T MCU, YROTATEIT Motor Control Kit, 3-Phase, Synchronous

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
YROTATE-IT-RX23T
Order Code:
2946748

Product Overview

Rotate it motor control kit based on the RX23T device from the powerful 32bit RX microcontrollers family running at 40MHz and delivering up to 80DMIPs. This kit enables engineers to easily test and evaluate the performance of the RX23T in a laboratory environment when driving any 3-phase permanent magnet synchronous motor (e.g. AC brushless motor) using an advanced sensorless field oriented control algorithm. Typical applications for this type of solution are compressors, air conditioner, electric fan, industrial drive, refrigerator, washing machine, drone, printer, MFP and E-bike.
  • PWM, DTC, 12-bit A/D, SCI, I2C, RSPI key function
  • Either USB powered or using external power supply up to 48VDC
  • Inverter can manage up to 5Apeak under 48VDC (power consumption)
  • E1, USB peripherals interface

Contents

Inverter board, 24Vdc PMWM motor, USB cable, Quick start guide.

Product Information


:
Renesas

:
RX23T

:
Motor Control

:
3 Phase PMSM Motor

:
RX

:
-

:
-

:
Reference Design Board RX23T

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for YROTATE-IT-RX23T

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$29.18   10+ HK$26.23   25+ HK$24.80   100+ HK$21.50   250+ HK$20.40   500+ HK$18.30   1000+ HK$15.44   2500+ HK$14.67   5000+ HK$14.11   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1 In stock Need more?

1 available for 3 - 4 business days delivery

HK$2,143.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,143.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.