You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

YSTREAM-IT-RZ-V2 - 

Development Kit, Stream It!, RZ Series MCUs, Streaming Development, IP Video

YSTREAM-IT-RZ-V2 - Development Kit, Stream It!, RZ Series MCUs, Streaming Development, IP Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
YSTREAM-IT-RZ-V2
Order Code:
2946200

Product Overview

Stream it RZ solution kit in new version 2.0. This is an out of the-box evaluation and development platform for streaming applications such as IP based video and radio streams, as well as security applications such as video surveillance and video/fingerprint based access control. It is also best suited for all kinds of web server based applications in the home automation, energy and industrial automation segments. Target applications for Stream it RZ V2.0 are MJPEG streaming, webserver, web radio, h.264 video encoding and Wi-Fi.

Contents

Stream it RZ V2 board, Touch/TFT module (4.3inch), Camera module, JTAG on‐chip debugger, Quick start guide, CDROM, including user manual, demo applications and more.

Product Information

:
Renesas
:
RZ/A1-LU
:
Embedded
:
HMI Streaming Enabled
:
ARM
:
Cortex-A9
:
-
:
STREAM IT Board RZ/A1L, Touch/TFTmodul (4.3"), Camera Module, JTAG On-Chip Debugger, CDROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$4,247.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,247.07