You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ANT-24G-HL90-SMA - 

1/4" Wavelength Whip Antenna, Omni Directional, 90°, Rugged Flexible Finish, SMA Reverse Plug

ANT-24G-HL90-SMA - 1/4" Wavelength Whip Antenna, Omni Directional, 90°, Rugged Flexible Finish, SMA Reverse Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-24G-HL90-SMA
Order Code:
1304039
Product Range
Whip 1/4 wave antenna
Technical Datasheet:
ANT-24G-HL90-SMA   Datasheet
See all Technical Docs

Product Information

:
Omni-directional
:
2.4GHz
:
2.4GHz
:
SMA Connector
:
2dB
:
2
:
1W
:
50ohm
:
Omni
:
Whip 1/4 wave antenna
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Mini helical whip antenna with 90° SMA-RP connector
  • 1/4 wavelength antenna
  • Rugged flexible plastic finish
  • Omni-directional radiation
  • 50 ohm impedance
  • Insulation resistance of 500Mohm at 500VDC

Applications

Wireless

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 will be available for delivery on 19/07/19
155 will be available for delivery on 21/07/19

More stock available week commencing 16/09/19

Contact me when back in stock

HK$50.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$50.82