You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ANT-433WM3-SMA - 

Antenna, Coax / SMA, 3dBi, 2m, 433MHz

ANT-433WM3-SMA - Antenna, Coax / SMA, 3dBi, 2m, 433MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-433WM3-SMA
Order Code:
2305894
Technical Datasheet:
ANT-433WM3-SMA   Datasheet
See all Technical Docs

Product Information

:
-
:
435MHz
:
430MHz
:
Pole (Mast) or Wall
:
3dB
:
1.8
:
-
:
-
:
Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Compact wall mounting gain antenna
  • 2m RG174 lead to SMA male connector
  • Omni-directional radiation
  • N connector on base
  • Ground plane independent
  • Antenna measuring 180mm long
  • Antenna gives optimum range and reliability to user application

Applications

Wireless

Associated Products

Compare Selected

Related Searches

102 In stock

102 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

HK$327.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$327.00
 
10+ HK$305.20
 
100+ HK$265.96