You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ANT-GSM-YAG11 - 

Antenna Yagi, Pole (Mast) or Wall, GSM, 900 MHz / 1.8 GHz, 11 dB, RG 58 Lead 10m, SMA Male

ANT-GSM-YAG11 - Antenna Yagi, Pole (Mast) or Wall, GSM, 900 MHz / 1.8 GHz, 11 dB, RG 58 Lead 10m, SMA Male

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-GSM-YAG11
Order Code:
2759309
Technical Datasheet:
ANT-GSM-YAG11   Datasheet
See all Technical Docs

Product Information

:
Yagi
:
900MHz
:
1.8GHz
:
Pole (Mast) or Wall
:
11dB
:
1.5
:
60W
:
50ohm
:
Horizontal / Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 900/1800MHz yagi antenna for GSM cellular applications
  • 10m RG58 cable with SMA male connector
  • U bolt mount

Applications

Wireless

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/08/19

Contact me when back in stock

HK$464.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$464.77
 
10+ HK$437.43
 
100+ HK$390.96