You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ANT-MF-YAG23 - 

Antenna, GSM, YAGI, 868MHz, +23dB

ANT-MF-YAG23 - Antenna, GSM, YAGI, 868MHz, +23dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-MF-YAG23
Order Code:
2133452
Technical Datasheet:
ANT-MF-YAG23   Datasheet
See all Technical Docs

Product Information

:
GSM
:
860MHz
:
1880MHz
:
Pole (Mast) or Wall
:
23dB
:
2
:
-
:
50ohm
:
Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 868MHz GSM yagi antenna
  • U bolt fixing
  • 10m RG58 cable to SMA male connector on one end and FME female connector on other end

Applications

Wireless

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

9 will be available for delivery on 11/06/19
10 will be available for delivery on 6/08/19

More stock available week commencing 12/08/19

Contact me when back in stock

HK$703.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$703.66
 
10+ HK$659.66
 
100+ HK$593.70