You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ANT-TBAR2-SMA - 

T-Bar Antenna, 1.71GHz to 2.17GHz, 2 VSWR, 2.5dBi Gain, Linear Polarisation, Adhesive

ANT-TBAR2-SMA - T-Bar Antenna, 1.71GHz to 2.17GHz, 2 VSWR, 2.5dBi Gain, Linear Polarisation, Adhesive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-TBAR2-SMA
Order Code:
2841194
Technical Datasheet:
ANT-TBAR2-SMA   Datasheet
See all Technical Docs

Product Information

:
T-Bar
:
2170MHz
:
824MHz
:
Adhesive
:
2.5dBi
:
2
:
-
:
50ohm
:
Linear
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A compact PCB Antenna for GSM Cellular applications where high performance is required from a small size.
  • T bar GSM quad band PCB antenna for GSM cellular applications
  • IP67 rated
  • Adhesive mounting
  • 3m cable with SMA male connector
  • Frequency range: 824 - 960MHz & 1710-2170MHz
  • 3m RG174 Connecting Lead
  • Adhesive mounting method

Applications

Wireless

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/08/19

Contact me when back in stock

HK$44.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.49
 
5+ HK$41.64
 
10+ HK$36.93
 
50+ HK$34.34
 
100+ HK$32.62
 
250+ HK$30.59