You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVB_RT2856GQW

Evaluation Board, RT2856GQW DC/DC Converter, 3.3V, 6A Output, 4.5V To 18V Input

RICHTEK EVB_RT2856GQW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
EVB_RT2856GQW
Order Code:
3104256

Product Overview

RT2856GQW 6A, 18V, synchronous step-down converter evaluation board. The RT2856GQW is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 6A output current from a 4.5V to 18V input supply. The RT2856GQW current-mode architecture with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Cycle by cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. Fault condition protections include output under-voltage protection, output over-voltage protection and overtemperature protection. The low current shutdown mode provides output disconnection enabling easy power management in battery-powered systems.
  • Low RDS(ON) power MOSFET switches 26mohm/19mohm
  • 4.5V to 18V input voltage range
  • 200KHz to 1.6MHz adjustable switching frequency
  • Current mode control
  • 200KHz to 1.6MHz synchronous to external clock
  • Monotonic start-up into pre-biased outputs
  • Adjustable soft-start
  • Power good indicator
  • Under-voltage and over-voltage protection
  • Input under-voltage lockout

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Richtek

:
RT2856GQW

:
Power Management

:
Synchronous Buck Converter

:
Eval Board RT2856GQW

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

5 In stock Need more?

1 available for 1 - 2 business days delivery
4 available for 3 - 4 business days delivery

HK$373.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$373.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --