You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KS1432 - 

Plastic Enclosure, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 350 mm, 250 mm, 150 mm

KS1432 - Plastic Enclosure, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 350 mm, 250 mm, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RITTAL RITTAL
Manufacturer Part No:
KS1432
Order Code:
1198832
Technical Datasheet:
KS1432   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polyester (PET), Glass Fibre Reinforced
:
350mm
:
250mm
:
150mm
:
IP66
:
Grey
:
NEMA 4X
:
13.78"
:
9.84"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KS1432 is a Plastic Enclosure with fibreglass reinforced unsaturated polyester door and zinc-plated sheet steel mounting plate.
  • Solid all-round construction
  • No after-treatment, dyed plastic, similar to RAL 7032 enclosure and door finish
  • NEMA-4X Protection rating

Applications

Industrial

Contents

Enclosure, Right hand door hinge, Mounting plate, All-round foamed-in PU seal in the door, Twin seal on the top and bottom edges of the door (integral rain protection strip), Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$696.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$696.23
 
5+ HK$695.72
 
10+ HK$695.20