You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RBX-PLA-GR497 - 

3D Printer Filament, 1.75 mm, PLA, Green

RBX-PLA-GR497 - 3D Printer Filament, 1.75 mm, PLA, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROBOX ROBOX
Manufacturer Part No:
RBX-PLA-GR497
Order Code:
2440177
Product Range
Robox RBX01
Technical Datasheet:
RBX-PLA-GR497   Datasheet
See all Technical Docs

Product Information

:
1.75mm
:
Green
:
PLA (Polylactide)
:
-
:
-
:
-
:
Robox RBX01
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 1.75mm PLA filament
  • Length: 240m

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 business days delivery
HK$429.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$429.32
 
5+ HK$412.15
 
10+ HK$394.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.