You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BD80C0AFP-CE2
LDO Voltage Regulator - Fixed, 9V-26.5V input, 8Vnom/1 A out, TO-252-3
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD80C0AFP-CE2
- Order Code:
- 2546744
- Product Range
- 8V 1A LDO Voltage Regulators
- Technical Datasheet:
- BD80C0AFP-CE2 Datasheet
Product Range Selector (8V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Supply voltage (Vo >=3.0V) is Vo+1V to 26.5V, (Vo <= 3.0V) is 4V to 26.5V
- Output voltage is 8V
- Output current is 1A and dropout voltage is 0.3V
- High output voltage accuracy is ±1%
- Low saturation with PDMOS output
- Low ESR capacitor
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Automotive
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 9V
- :
- 26.5V
- :
- 8V
- :
- -
- :
- -
- :
- 1A
- :
- 300mV
- :
- TO-252 (DPAK)
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 8V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$9.74 | |
10+ | HK$8.70 | |
25+ | HK$8.25 | |
100+ | HK$6.33 | |
250+ | HK$5.60 | |
500+ | HK$5.43 |
Pricing is unavailable. Please contact customer services.