You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SENSORSHIELD-EVK-001 - 

Evaluation Kit, Arduino UNO Sensor Shield, 8 Onboard Sensors, I2C/Analog/Digital Interface's

SENSORSHIELD-EVK-001 - Evaluation Kit, Arduino UNO Sensor Shield, 8 Onboard Sensors, I2C/Analog/Digital Interface's

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SENSORSHIELD-EVK-001
Order Code:
2749635

Product Overview

The SENSORSHIELD-EVK-001 from ROHM is an Arduino-compatible sensor evaluation Kit. The sensor evaluation kit (expansion board) equipped with 7 sensors (accelerometer, barometric pressure, magnetic field) designed for use with existing open-source prototyping platforms such as Arduino and mbed. The sensor shield enables easy evaluation of the 8 onboard high-performance sensors, making it ideal for verifying sensor operation, initial set development and as a learning/training tool. Simply connect the sensor shield to an existing open-source MCU-based platform such as Arduino Uno and incorporate software to measure acceleration, temperature and other physical quantities and conditions. The kit makes it easy to immediately verify sensor operation and facilitates the design of sensor devices, significantly lightening development load while promoting the expansion of the IoT market.
  • 88mm x 63mm board size
  • I2C/ analogue/digital interface
  • Set the power supply voltage of 5V, 3V and 1.8V
  • I2C pull-up register

Applications

Sensing & Instrumentation

Product Information

:
Sensor Shield
:
Arduino & ROHM Sensor Modules
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SENSORSHIELD-EVK-001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

No Longer Manufactured

Alternatives Available

2908649 - Evaluation Kit, Sensor Shield For Arduino Uno, 8 x Sensor Daughter Boards, IoT

2966030 - Development Board, Sensor Shield, 8 x Expansion Slots For Sensor Boards, Arduino/Mbed

View all alternatives / recommendations
HK$964.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$964.51