You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

02.01 44 15 - 

Plastic Enclosure, Industrial, Polyester (PET), Glass Fibre Reinforced, 145 mm, 360 mm, 360 mm

02.01 44 15 - Plastic Enclosure, Industrial, Polyester (PET), Glass Fibre Reinforced, 145 mm, 360 mm, 360 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROSE ROSE
Manufacturer Part No:
02.01 44 15
Order Code:
1894085
Technical Datasheet:
02.01 44 15   Datasheet
See all Technical Docs

Product Information

:
Industrial
:
Polyester (PET), Glass Fibre Reinforced
:
145mm
:
360mm
:
360mm
:
IP66
:
Grey
:
-
:
5.71"
:
14.17"
:
14.17"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 02.01 44 15 is a squirrel grey CombiBox-3 Enclosure made of fibreglass reinforced duroplastic polyester.
  • 7J (EN 60079-0) Impact resistance
  • UL94V-0 Flammability rating
  • >10¹²R (IEC 60093) Surface resistance
  • 18kV/mm (IEC 60243-1) Disruptive strength
  • Halogen-free
  • Two level fitting possibility
  • Combination of several enclosures by connecting flange

Applications

Industrial

Contents

Enclosure, Lid, Base with screws, Individual height adjustment of mounting frame and mounting plate by four system and fixing elements.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

HK$855.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$855.20
 
3+ HK$814.47
 
5+ HK$783.93