You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

29.21 40 00

Plastic Enclosure, Handheld, Nylon, 211 mm, 160 mm, 85 mm, IP65

29.21 40 00 - Plastic Enclosure, Handheld, Nylon, 211 mm, 160 mm, 85 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROSE ROSE
Manufacturer Part No:
29.21 40 00
Order Code:
1799772
Product Range
150 Series
Technical Datasheet:
29.21 40 00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
Nylon

:
211mm

:
160mm

:
85mm

:
IP65

:
Yellow

:
-

:
8.31"

:
6.3"

:
3.35"

:
150 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 29.21 40 00 is a Polyamide Hand Enclosure designed for automation and control engineering applications. It is a Pilot 140 type enclosure with handle and integrated cable exit.
  • Large fitting space
  • UL94 Flammability rating
  • -40 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control

Contents

Enclosure with handle, Cable gland M20x1.5, Front panel, Enclosure and front panel screws and Wall Holder.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

HK$1,221.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,221.02
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ HK$1,179.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,158.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,147.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.