You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

29.21 50 00 - 

Plastic Enclosure, Handheld, Nylon, 266 mm, 105 mm, 85 mm, IP65

29.21 50 00 - Plastic Enclosure, Handheld, Nylon, 266 mm, 105 mm, 85 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROSE ROSE
Manufacturer Part No:
29.21 50 00
Order Code:
1799773
Product Range
150 Series
Technical Datasheet:
29.21 50 00   Datasheet
See all Technical Docs

Product Information


:
Handheld

:
Nylon

:
266mm

:
105mm

:
85mm

:
IP65

:
Yellow

:
-

:
10.47"

:
4.13"

:
3.35"

:
150 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 29.21 50 00 is a Polyamide Hand Enclosure designed for automation and control engineering applications. It is a Pilot 150 type enclosure with handle and integrated cable exit.
  • Large fitting space
  • UL94 Flammability rating
  • -40 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control

Contents

Enclosure with handle, Cable gland M20x1.5, Front panel, Enclosure and front panel screws and Wall Holder.

4 In stock Need more?

4 available for 3 - 4 business days delivery

HK$905.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$905.77
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ HK$861.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$839.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$828.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.