You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

29.21 50 00 - 

Plastic Enclosure, Handheld, Nylon, 266 mm, 105 mm, 85 mm, IP65

29.21 50 00 - Plastic Enclosure, Handheld, Nylon, 266 mm, 105 mm, 85 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROSE ROSE
Manufacturer Part No:
29.21 50 00
Order Code:
1799773
Product Range
150 Series
Technical Datasheet:
29.21 50 00   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
Nylon
:
266mm
:
105mm
:
85mm
:
IP65
:
Yellow
:
-
:
10.47"
:
4.13"
:
3.35"
:
150 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 29.21 50 00 is a Polyamide Hand Enclosure designed for automation and control engineering applications. It is a Pilot 150 type enclosure with handle and integrated cable exit.
  • Large fitting space
  • UL94 Flammability rating
  • -40 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control

Contents

Enclosure with handle, Cable gland M20x1.5, Front panel, Enclosure and front panel screws and Wall Holder.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

HK$862.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$862.15
 
12+ HK$820.10
 
25+ HK$799.07
 
50+ HK$788.56