You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE472

Multiadaptor, SMD, FR4, Epoxy Glass Composite, 1.5mm, 70mm x 70mm

RE472 - Multiadaptor, SMD, FR4, Epoxy Glass Composite, 1.5mm, 70mm x 70mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE472
Order Code:
1172127
Technical Datasheet:
RE472   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
2.54mm

:
35.56mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RE472 is a 13.34 x 23.5mm SMD Adaption Circuit Board, made of 1.5mm epoxy fibreglass FR4 and 35µm Cu double-sided construction with solder stop mask Ni/Au surface. This plated through hole adapter circuit board comes with four pin rail rows 4 x 15 pole, 2.54mm basic grid and Ø0.9mm borings.

Applications

Industrial

Associated Products

Compare Selected

No Longer Stocked

HK$164.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$164.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$157.99
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$153.06