You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE935-06R

IC Adapter, Fibreglass, 16-QFN, 2.54mm Pitch Spacing, 7.62mm Row Pitch, RE935 Series

RE935-06R - IC Adapter, Fibreglass, 16-QFN, 2.54mm Pitch Spacing, 7.62mm Row Pitch, RE935 Series
RE935-06R - IC Adapter, Fibreglass, 16-QFN, 2.54mm Pitch Spacing, 7.62mm Row Pitch, RE935 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE935-06R
Order Code:
2474714
Product Range
RE935 Series
Technical Datasheet:
RE935-06R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16-QFN

:
-

:
2.54mm

:
7.62mm

:
RE935 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RE935-06R is an IC Adapter with 2.54mm pitch spacing. It is an adaption circuit board for QFN16 with 0.50mm pitch. It fits on sockets with a distance of 7.62mm and it has shield pad and cooling field.
  • Double-sided 35µm copper (Cu)
  • Plated through holes (PTH)
  • Ni/Au surface chemical
  • Solder stop mask
  • 1.50mm Epoxy fibre-glass

Applications

Industrial

21 In stock Need more?

21 available for 3 - 4 business days delivery

HK$24.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.