You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.5DMA190M22X65 - 

Electrolytic Capacitor, 190 F, 2.5 V, DMA Series, ± 20%, Radial Leaded, 22 mm

2.5DMA190M22X65 - Electrolytic Capacitor, 190 F, 2.5 V, DMA Series, ± 20%, Radial Leaded, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
2.5DMA190M22X65
Order Code:
2342065
Product Range
DMA Series
Technical Datasheet:
2.5DMA190M22X65   Datasheet
See all Technical Docs

Product Information

:
190F
:
2.5V
:
DMA Series
:
± 20%
:
Radial Leaded
:
22mm
:
10mm
:
65mm
:
-25°C
:
60°C
:
1000 hours @ 60°C
:
0.1ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2.5DMA190M22X65 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.

Applications

Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics

Associated Products

Compare Selected

Related Searches

100 In stock

100 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$461.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$461.56
 
10+ HK$445.92