You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.5DMB22M16X25 - 

Supercapacitor, Double Layer, 22 F, 2.5 V, Radial Leaded, DMB Series, ± 20%, 7.5 mm

2.5DMB22M16X25 - Supercapacitor, Double Layer, 22 F, 2.5 V, Radial Leaded, DMB Series, ± 20%, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
2.5DMB22M16X25
Order Code:
2342070
Product Range
DMB Series
Technical Datasheet:
2.5DMB22M16X25   Datasheet
See all Technical Docs

Product Information

:
22F
:
2.5V
:
Radial Leaded
:
DMB Series
:
± 20%
:
7.5mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
0.1ohm
:
Radial
:
16mm
:
25mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMB series Electric Double Layer Capacitor features load life of 6000hrs at 105°C and capacitance tolerance of ±20% (20°C).
  • -25 to 70°C Temperature range
  • 25VDC Rated voltage range

Associated Products

Compare Selected

Related Searches

194 In stock

194 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$132.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$132.57
 
10+ HK$124.77
 
100+ HK$113.63
 
500+ HK$106.06