You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.5DMB4R7M10X20 - 

Supercapacitor, Double Layer, 4.7 F, 2.5 V, Radial Leaded, DMB Series, ± 20%, 5 mm

2.5DMB4R7M10X20 - Supercapacitor, Double Layer, 4.7 F, 2.5 V, Radial Leaded, DMB Series, ± 20%, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
2.5DMB4R7M10X20
Order Code:
2342072
Product Range
DMB Series
Technical Datasheet:
2.5DMB4R7M10X20   Datasheet
See all Technical Docs

Product Information

:
4.7F
:
2.5V
:
Radial Leaded
:
DMB Series
:
± 20%
:
5mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
0.5ohm
:
Radial
:
10mm
:
20mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMB series Electric Double Layer Capacitor features load life of 6000hrs at 105°C and capacitance tolerance of ±20% (20°C).
  • -25 to 70°C Temperature range
  • 25VDC Rated voltage range

Associated Products

Compare Selected

Related Searches

1,680 In stock

1,680 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$62.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$62.91
 
10+ HK$56.62
 
100+ HK$48.19
 
500+ HK$44.41
 
1000+ HK$41.18