You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200USG2200MEFCSN35X40 - 

Electrolytic Capacitor, Snap-in, 2200 µF, 200 V, USG Series, 2000 hours @ 85°C, ± 20%

200USG2200MEFCSN35X40 - Electrolytic Capacitor, Snap-in, 2200 µF, 200 V, USG Series, 2000 hours @ 85°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
200USG2200MEFCSN35X40
Order Code:
2102441
Product Range
USG Series
See all Technical Docs

Product Information

:
2200µF
:
200V
:
USG Series
:
2000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
35mm
:
10mm
:
-40°C
:
85°C
:
40mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USG series snap-in Miniature Aluminium Electrolytic Capacitor large can type features load life of 2000 at 85°C. This capacitor is smaller in size than USC series.
  • -40 to 85°C Temperature range
  • 160 to 450VDC Rated voltage range

Applications

Industrial

Related Searches

157 In stock

157 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$57.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$57.11
 
10+ HK$50.76