You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

400HXC330MEFCSN35X35 - 

Electrolytic Capacitor, Quick-Connect, 330 µF, 400 V, HXC Series, 2000 hours @ 105°C, ± 20%

400HXC330MEFCSN35X35 - Electrolytic Capacitor, Quick-Connect, 330 µF, 400 V, HXC Series, 2000 hours @ 105°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
400HXC330MEFCSN35X35
Order Code:
1415834
Product Range
HXC Series
See all Technical Docs

Product Information

:
330µF
:
400V
:
HXC Series
:
2000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
35mm
:
10mm
:
-25°C
:
105°C
:
35mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HXC series snap-in Aluminium Electrolytic Capacitor large can type features load life of 2000hrs at 105°C and higher ripple current endurance than current MXC series.
  • -25 to 105°C Temperature range
  • 200 to 450VDC Rated voltage range

Applications

Industrial

Alternatives for 400HXC330MEFCSN35X35

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$122.41   10+ HK$91.76   50+ HK$71.58   100+ HK$50.92   More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

HK$155.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$155.80
 
10+ HK$140.21
 
50+ HK$124.55
 
200+ HK$114.04
 
500+ HK$104.42