You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XCMD2515L1

Limit Switch, Roller Lever, SPST-NO, SPST-NC, 1.5 A, 240 V, 0.1 N, OsiSense XC Series

TELEMECANIQUE SENSORS XCMD2515L1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XCMD2515L1
Order Code:
2765765
Product Range
OsiSense XC Series
Technical Datasheet:
XCMD2515L1   Datasheet
See all Technical Docs

Product Range Selector (OsiSense XC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Roller Lever

:
SPST-NO, SPST-NC

:
1.5A

:
240V

:
0.1N

:
OsiSense XC Series

:
100mA

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The XCMD2515L1 from Schneider Electric / Telemecanique is an OsiSense XC standard format, miniature design, pre-cabled XCMD limit switch. Ideal for harsh environment machines with space constraints. Approved by IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22-2 No. 14, IEC 60204-1, EN 60204-1 standards.
  • Metal enclosure, 1m cable with PVR insulation
  • 2-pole 1 NC + 1 NO break before make, slow break switch
  • Rotary head for rotary movement (lever)
  • Switch actuation by 30° cam
  • Thermoplastic roller lever
  • Rated operational characteristics is Ue=240V, Ie=1.5A (AC-15, B300), Ue=250V, Ie=0.1A (R300, DC-13)
  • Rated impulse withstand voltage is 4KV conforming to IEC 60947-1, IEC 60664
  • Mechanical durability is 10 million operating cycles
  • Degree of protection is IP66, IP67 and IP68 conforming to IEC 60529, IK06 conforming to EN 50102
  • Operating temperature range from -25°C to +70°C

Applications

Industrial, Automation & Process Control

Available for back order

More stock available to supplier lead times which is approximately 11/29/21

Notify me when back in stock

HK$547.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$547.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --