You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEL-RXG13RD
RELAY, SPDT, 250VAC, 30VDC, 10A
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- DEL-RXG13RD
- Order Code:
- 2499629
- Technical Datasheet:
- DEL-RXG13RD Datasheet
Product Range Selector (Zelio RXG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 6VDC
- :
- 10A
- :
- Zelio RXG Series
- :
- Socket
- :
- -
- :
- 250VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver Alloy
- :
- 68ohm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each